Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALST-ISOSD61T
Order Code3652189
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.030 |
Price for:Each
Minimum: 1
Multiple: 1
€71.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALST-ISOSD61T
Order Code3652189
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberISOSD61
No. of Bits16bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeIsolated Sigma-Delta Converter
Kit ContentsEvaluation Board ISOSD61
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALST-ISOSD61T is a full-featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61 isolated analogue-to-digital converter (ADC). The ISOSD61 device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The isolation barrier provides galvanic isolation of up to 6000 VPEAK. When used in combination with a digital filter, the ISOSD61 device can be used to achieve 16-bit analogue-to-digital (A/D) conversion with no missing codes.
- 6KV galvanic isolation
- 30 kV/µs high common-mode transient immunity
- 16-bit resolution, no missing codes
- ±320mV full scale differential input signal range
- Up to 25MHz external clock input
- High SNR (86 dB) and bandwidth (49 kHz)
- Extended industrial temperature range from -40°C to +125°C
- Coaxial and header pins available for flexible access to the inputs and outputs
- TTL/CMOS digital I/O (ISOSD61)
- Additional pads for the connection of a shunt current sensor
Technical Specifications
Silicon Manufacturer
STMicroelectronics
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ISOSD61
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ISOSD61
Sample Rate
-
Application Sub Type
Isolated Sigma-Delta Converter
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4