Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.640 |
Product Information
Product Overview
EVALSTGAP2SICD is a demonstration board for STGAP2SICD isolated 4A half-bridge gate driver. The gate driver is characterized by 4A current capability and rail-to-rail outputs, making the device suitable also for high-power applications such as motor drivers in industrial applications equipped with SiC power switches. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high-reliability systems and the interlocking function prevents outputs from being high at the same time. The device allows implementing negative gate driving and the on-board isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFETs. The EVALSTGAP2SICD board allows evaluating all the STGAP2SICD features while driving a half-bridge power stage with voltage rating up to 1200V in TO-220 or TO-247 package.
- On-board isolated DC-DC converter to supply high&low-side gate drivers, VAUX=5V with 5.2KV isolation
- VDD logic supplied by on-board generated 3.3V or VAUX = 5V
- Easy jumper selection of driving voltage configuration: +17/0V, +17/-3V, +19/0V, +19/-3V
- Negative gate driving
- 75ns short propagation delay and UVLO function
- Configurable interlocking function
- Dedicated SD and BRAKE pins
- Gate driving voltage up to 26V and temperature shutdown protection
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Standby function
Technical Specifications
STMicroelectronics
Evaluation
Half Bridge Gate Driver Evaluation Board
No SVHC (25-Jun-2025)
STGAP2SiCD
Isolated Gate Driver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate