Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALSTISO62XV1
Order Code3617732
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.120 |
Price for:Each
Minimum: 1
Multiple: 1
€37.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALSTISO62XV1
Order Code3617732
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTISO
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Kit ContentsEvaluation Board STISO
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALSTISO62XV1 allows a complete evaluation of the dual channel digital isolators of the STISO family. Based on ST’s thick oxide galvanic isolation technology, the STISO digital isolators feature high speed communication and reduced high speed distortion.
- Supply voltage up to 5V
- SO8 and SO8 wide package
- 6KV galvanic isolation technology
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Interface
Kit Contents
Evaluation Board STISO
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
STISO
Application Sub Type
Digital Isolator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001