Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €224.050 |
Product Information
Product Overview
EVLGANSPIN1-3PH is a three-phase 400W motor control reference design board with GANSPIN611 and STM32G431RB. The GANSPIN611 is half-bridge GaN system-in-package (integrating 138mohm, 650V e-mode HEMT GaN and the gate driver with LDOs, bootstrap diode, overcurrent protection) and the STM32G431RB with Arm Cortex®-M4 MCU at 170MHz with 128Kbytes of flash memory, Math Accelerator. The board can be used for sensorless field-oriented control (FOC), allowing driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors to cover a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances. The EVLGANSPIN1-3PH is 77 x 88mm wide, 4 layers, 2Oz, FR-4 PCB, resulting in overall 12°C/W Rth(J‑A) (equivalent to 72°C/W for each GaN and 32°C/W for each half-bridge) in still air.
- 3-shunt topology for sensorless field-oriented control (FOC)
- 230V AC mains line input filter and rectifier
- Typical power up to 400W, 16kHz
- Tuned at 10V/ns dV/dt for EMI and motor reliability
- Interfaces: UART, Hall position sensors, SWD
- Three available supply rails at 12V, 5V, 3.3V with VIPER06LS
- Shunt amplifiers with TSV911ILT 8MHz operational amplifier
- Overcurrent protection
Technical Specifications
STMicroelectronics
Power Management - Motor Control
ARM
STM32
-
GANSPIN611, STM32G431RB
Half Bridge GaN Gate Driver
Cortex-M4F
Reference Design Board GANSPIN611, STM32G431RB
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate