Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.370 |
25+ | €1.290 |
50+ | €1.260 |
100+ | €1.230 |
250+ | €1.200 |
500+ | €1.160 |
1000+ | €1.130 |
Product Information
Product Overview
The GG25LAJ is a Gas Gauge IC with alarm output for battery monitoring. The GG25L uses current sensing, Coulomb counting and accurate measurements of the battery voltage to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. It offers advanced features to ensure high performance gas gauging in all application conditions. It features robust initial open-circuit-voltage (OCV) measurement at power up with debounce delay.
- OptimGauge™ algorithm
- 0.25% Accuracy battery voltage monitoring
- Coulomb counter and voltage-mode gas gauge operations
- Low battery level alarm output with programmable thresholds
- Internal temperature sensor
- Battery swap detection
Applications
Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuel Gauge
2.7V
FCCSP
I2C
85°C
-
No SVHC (21-Jan-2025)
Li-Ion, Li-Pol
4.5V
12Pins
-40°C
Surface Mount
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate