Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.570 |
| 10+ | €4.880 |
| 25+ | €4.630 |
| 50+ | €4.480 |
| 100+ | €4.310 |
| 250+ | €4.160 |
| 500+ | €4.000 |
Product Information
Product Overview
H3LIS100DLTR is a H3LIS100DL MEMS motion sensor. It is a low-power high-g 3-axis digital accelerometer that belongs to the “nano” family, with digital I²C/SPI serial interface standard output. The device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. This has a full scale of ±100g and is capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. Applications include shock detection, impact recognition and logging.
- Supply voltage range from 2.16 to 3.6V (at Vdd = 2.5V, T = 25°C)
- Low-voltage compatible IOs, 1.8V
- Ultra-low power consumption down to 10μA in low-power mode
- I²C/SPI digital output interface, 8-bit data output
- Sleep-to-wakeup function, 10000g high shock survivability
- I/O pins supply voltage is 1.71V minimum at Vdd = 2.5V, T = 25°C
- Current consumption in low power mode is 10μA typ (at Vdd = 2.5V, T = 25°C)
- Output data rate in normal mode is 100Hz typ (DR bit set to 01, at Vdd = 2.5V, T = 25°C)
- Turn-on time is 1/ODR+1ms typ (at Vdd = 2.5V, T = 25°C)
- TFLGA package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 100g
X, Y, Z
TFLGA
TFLGA
2.16V
-40°C
-
MSL 1 - Unlimited
Digital
I2C, SPI
16Pins
780mg/digit
3.6V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate