Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4013YM013TR
Order Code2762695
Technical Datasheet
1,312 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.633 |
| 10+ | €0.482 |
| 100+ | €0.379 |
| 500+ | €0.338 |
| 1000+ | €0.330 |
| 2500+ | €0.287 |
| 5000+ | €0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4013YM013TR
Order Code2762695
Technical Datasheet
Logic Family / Base NumberHCF4013
Flip-Flop TypeD
Propagation Delay150ns
Frequency24MHz
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4013
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
HCF4013
Propagation Delay
150ns
Output Current
-
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Flip-Flop Type
D
Frequency
24MHz
IC Case / Package
SOIC
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
20V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454