Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHSP061-2M6
Order Code2334351
Product RangeHSP06
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.374 |
| 10+ | €0.201 |
| 100+ | €0.199 |
| 500+ | €0.198 |
| 1000+ | €0.178 |
| 5000+ | €0.157 |
Price for:Each
Minimum: 5
Multiple: 5
€1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHSP061-2M6
Order Code2334351
Product RangeHSP06
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleUQFN
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeHSP06
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HSP061-2M6 is a HSP061-2 series 3V, dual-line high-speed port protection. This ESD arrays designed for high-speed differential lines. The ultralow variation of the capacitance ensures negligible influence on signal-skew. Complies with IEC 61000-4-2 - C = 150 pF, R = 330 ohm exceeds level 4, ±8KV (contact discharge) and ±15KV (air discharge). Typical applications include HDMI 1.4, DVI, display port, USB3.0, SATA, Ethernet and HMI.
- Flow-through routing to keep signal integrity
- 5.5GHz cut-off frequency at - 3dB
- 0.6pF ultra low capacitance
- 6V breakdown voltage at 1mA
- 3V stand-off voltage
- 100nA IRM at VRM = 3V
- 3A peak pulse current (IPP) (8/20µs)
- 18V IEC 61000-4-2, +8KV contact, measured at 30ns
- 6 lead QFN package
- Operating junction temperature range from -40°C to 150°C
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UQFN
Operating Voltage
-
Product Range
HSP06
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability