Print Page
Image is for illustrative purposes only. Please refer to product description.
17,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.000 |
25+ | €2.980 |
50+ | €2.950 |
100+ | €2.930 |
250+ | €2.920 |
500+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHTS221TR
Order Code3018624
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 5% RH
Temperature Accuracy± 1°C
RH Response Time10s
Temperature Response Time15s
Sensor Interface TypeI2C, SPI
Sensor Output TypeDigital
Sensor Case StyleHLGA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max120°C
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
HTS221TR is an ultra compact sensor for relative humidity and temperature. It includes a sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. The sensing element consists of a polymer dielectric planar capacitor structure capable of detecting relative humidity variations and is manufactured using a dedicated ST process.
- 0 to 100% relative humidity range
- 1.7 to 3.6V supply voltage
- 2µA at 1Hz ODR low power consumption
- Selectable ODR from 1 to 12.5Hz
- 0.004% RH/LSB high RH sensitivity
- ±4.5% RH, 20 to +80% RH humidity accuracy
- ±0.5°C, 15 to +40°C temperature accuracy
- Embedded 16bit ADC
- 16bit humidity and temperature output data
- SPI and I²C interfaces, factory calibrated
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 1°C
Temperature Response Time
15s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
120°C
Supply Voltage Max
3.6V
MSL
MSL 3 - 168 hours
Humidity Accuracy
± 5% RH
RH Response Time
10s
Sensor Interface Type
I2C, SPI
Sensor Case Style
HLGA
Operating Temperature Min
-40°C
Supply Voltage Min
1.7V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653