Print Page
Image is for illustrative purposes only. Please refer to product description.
1,320 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.210 | 
| 10+ | €0.989 | 
| 50+ | €0.893 | 
| 100+ | €0.720 | 
| 250+ | €0.712 | 
| 500+ | €0.703 | 
| 1000+ | €0.695 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHVLED001A
Order Code3132508
Technical Datasheet
LED Driver TypeIsolated
Input Voltage Min8.8V
Input Voltage Max16.5V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSO
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StyleSSO
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
8.8V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SSO
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
16.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability