31 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.480 |
| 10+ | €1.990 |
| 25+ | €1.950 |
| 50+ | €1.910 |
| 100+ | €1.840 |
| 250+ | €1.760 |
| 500+ | €1.680 |
| 1000+ | €1.630 |
Product Information
Product Overview
IIS2DLPCTR is a MEMS digital output motion sensor: high-performance ultra-low-power 3-axis accelerometer for industrial applications. This accelerometer with digital I²C/SPIoutput interface leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. The IIS2DLPC has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The IIS2DLPC has one high-performance mode and 4 low-power modes which can be changed on the fly, providing outstanding versatility and adaptability to the requirements of the application. Typical applications include industrial iot and connected devices, anti-tampering devices, appliances and robotics, industrial tools and factory equipment, portable healthcare devices and hearing aids, vibration monitoring, tilt/inclination measurements, smart power saving & motion-activated functions, impact recognition and logging.
- Ultra-low power consumption: 50nA/1μA/120μA in power-down/active low-power/high-performance mode
- Single data conversion on demand
- Very low noise: down to 90μg/√Hz
- 32-level FIFO and 2 independent programmable interrupts
- High-speed I²C/SPI digital output interface
- Supply voltage range from 1.62V to 3.6V
- Embedded temperature sensor
- Self-test
- 10000g high shock survivability
- 12 ball LGA package and temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.62V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
12Pins
7.808mg/digit
3.6V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate