Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.450 |
5+ | €28.210 |
10+ | €26.220 |
25+ | €23.800 |
50+ | €22.120 |
Product Information
Product Overview
IIS2ICLXTR is a high-accuracy (ultralow noise, high stability and repeatability) and low-power, 2 axis linear accelerometer with digital output. The IIS2ICLX has a selectable full scale of ±0.5/±1/±2/±3g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface. Its high accuracy, stability over temperature and repeatability make IIS2ICLX particularly suitable for inclination measurement applications (inclinometers). The sensing element is manufactured using a dedicated micromachining process to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process. Typical applications include precision inclinometers, antenna pointing and platform levelling, structural health monitoring, precise levelling instruments, installation and monitoring of equipment, robotics and industrial automation.
- Ultralow noise performance: 15µg/√Hz
- Superior stability over temperature (<lt/>0.075mg/°C) and repeatability
- Embedded compensation for high stability over temperature
- I²C/SPI digital output interface and smart embedded FIFO up to 3KB
- Low power: 0.42mA with 2 axes delivering full performance
- Sensor hub feature to efficiently collect data from additional external sensors
- Programmable high-pass and low-pass digital filters
- Programmable machine learning core to integrate AI algorithms, reduce power consumption
- Programmable finite state machine to process data from accelerometer and one external sensor
- Analog supply voltage: 1.71V to 3.6V and high shock survivability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 0.5g, ± 1 g, ± 2 g, ± 3 g
X, Y
CCLGA
0.015mg/LSB, 0.031mg/LSB, 0.061mg/LSB, 0.122mg/LSB
1.71V
-40°C
2mg/LSB
-
MSL 3 - 168 hours
Digital
I2C, SPI
16Pins
CCLGA
3.6V
-2mg/LSB
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate