9,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.300 |
10+ | €3.690 |
25+ | €3.510 |
50+ | €3.380 |
100+ | €3.200 |
250+ | €3.100 |
500+ | €2.990 |
Product Information
Product Overview
IIS328DQTR is a high-performance ultra-low-power 3-axis accelerometer with digital output for industrial applications. This device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. The IIS328DQ has dynamic user-selectable full-scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 0.5Hz to 1KHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate an interrupt signal through inertial wakeup events, or by the position of the device itself. Interrupt generators are programmable by the end user on-the-fly. Typical applications include anti-tampering devices, impact recognition and logging, vibration monitoring and compensation, robotics, platform/antenna stabilization, tilt/inclination measurements, motion-activated functions and intelligent power saving.
- Wide supply voltage range from 2.16V to 3.6V
- Low voltage compatible Ios of 1.8V
- Ultra-low power consumption: down to 10μA
- SPI/I2C digital output interface
- 16bit data output
- 2 independent programmable interrupt generators
- System sleep/wakeup function
- Embedded self-test
- High shock survivability: up to 10000 g
- 24 lead QFPN package and temperature range from -40 to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
QFPN
QFPN
2.16V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
24Pins
0.98mg/digit, 1.95mg/digit, 3.91mg/digit
3.6V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate