Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.660 |
| 10+ | €5.770 |
| 25+ | €5.470 |
| 50+ | €5.270 |
| 100+ | €5.090 |
| 250+ | €4.910 |
| 500+ | €4.730 |
Product Information
Product Overview
ILPS28QSWTR is a dual full-scale, 1260hPa and 4060hPa, absolute digital output barometer with qvar detection in a water-resistant package. It is an ultra-compact, piezoresistive, absolute pressure sensor that functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060hPa. The device comprises a sensing element and an IC interface that communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. It provides lower power consumption, achieving lower pressure noise than its predecessor. It embeds an analogue hub sensing functionality that is able to connect an analogue input and convert it to a digital signal for embedded processing. Application includes industrial applications, gas and water metering, weather station equipment, altimeters and barometers for outdoor devices, smart filters, ventilators and CPAP equipment, man-down detection.
- Embedded analogue hub for processing analogue input data
- Embedded Qvar for detecting electric charge variation
- Current consumption down to 1.7μA, absolute pressure accuracy 0.5hPa
- Low pressure sensor noise 0.32Pa, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- I²C or MIPI I3CSM interface, embedded FIFO
- Supply voltage range from 1.7 to 3.6V
- Easily sealed package with O-ring
- CCLGA-7L package
- Temperature range from -40 to +105°C
Technical Specifications
Absolute
406kPa
3.6V
7Pins
Digital
-
I2C, I3C
-40°C
-
No SVHC (21-Jan-2025)
26kPa
1.7V
CCLGA
CCLGA
± 0.5 hPa
Surface Mount
-
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate