Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.260 |
10+ | €2.450 |
25+ | €2.250 |
50+ | €2.210 |
100+ | €2.170 |
250+ | €2.140 |
500+ | €2.100 |
1000+ | €2.060 |
Product Information
Product Overview
IPS160H is a single high-side switch. IPS160H (IOUT < 2.5A) is a monolithic device which can drive capacitive, resistive or inductive loads with one side connected to ground. The 60V operating range and Ron = 60mohm, combined with the extended diagnostic (open load, overload, overtemperature) make the IC suitable for applications implementing the proper architectures to address higher SIL levels. The built-in overload and thermal shutdown protections guarantee the ICs, the application and the load against electrical and thermal overstress. Furthermore, in order to minimize the power dissipation when the output is shorted, a low-dissipative short-circuit protection (cut-off) is implemented to limit the output average current value and consequent device overheating. Cut-off delay time can be set by soldering an external capacitor or disabled by a resistor on pin 4 (CoD). The DIAG common diagnostic open drain pin reports open load in off-state, cutoff (overload) and thermal shutdown.
- 8V to 60V operating voltage range
- Fast demagnetization of inductive load
- Non-dissipative short-circuit protection (cut-off)
- Programmable cut-off delay time using external capacitor
- Ground disconnection protection
- VCC disconnection
- Thermal shutdown protection
- Undervoltage lock-out
- Diagnostic signalization for: open load in off-state, cut-off and junction thermal shutdown
- Designed to meet IEC 61131-2 standard, PowerSSO12 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
60V
0.06ohm
12Pins
-
-40°C
-
MSL 3 - 168 hours
-
1Channels
4.3A
PowerSSO
Yes
1Outputs
125°C
-
No SVHC (21-Jan-2025)
PowerSSO
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate