Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.980 |
10+ | €6.040 |
25+ | €5.730 |
50+ | €5.520 |
100+ | €5.460 |
250+ | €5.390 |
Product Information
Product Overview
ISM330DHCXTR is an iNEMO inertial module with an embedded machine-learning core. It is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It is used in applications such as industrial IoT and connected devices, antennas, platforms, and optical image and lens stabilization, robotics, drones and industrial automation, navigation systems and telematics, vibration monitoring, and compensation.
- Embedded compensation for high stability over temperature
- SPI/I²C serial interface, six-channel synchronized output
- Sensor hub feature to efficiently collect data from additional external sensors
- Embedded smart FIFO upto 9Kbytes, machine learning core
- Embedded pedometer, step detector and counter for healthcare applications
- Analog supply voltage range from 1.71V to 3.6V, embedded temperature sensor
- Embedded self-test both for gyroscope and accelerometer, high shock survivability
- Sensor resonant frequency is 2.6KHz typical at (v
- Acceleration RMS noise in low-power mode is 1.8mg(RMS) typical at (mg(RMS)
- Operating temperature range from -40°C +105°C, 14-lead LGA package
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (21-Jan-2025)
Accelerometer, Gyroscope
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, SPI
105°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate