Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.360 |
| 10+ | €1.760 |
| 50+ | €1.610 |
| 100+ | €1.450 |
| 250+ | €1.350 |
| 500+ | €1.320 |
| 1000+ | €1.280 |
| 2500+ | €1.270 |
Product Information
Product Overview
The L5972D is a step down monolithic Power Switching Regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS transistor (with a typical RDS (ON) of 250mΩ) as switching element to minimize the size of the external components. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
- Voltage feed-forward
- Zero load current operation
- Internal current limiting
- Protection against feedback disconnection
- Thermal shutdown
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
36V
2A
8Pins
-
35V
90%
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.4V
2A
SOIC
Surface Mount
1.235V
250kHz
-40°C
-
MSL 3 - 168 hours
SOIC
275kHz
Technical Docs (2)
Alternatives for L5972D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate