Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.050 |
| 10+ | €3.100 |
| 25+ | €2.870 |
| 50+ | €2.740 |
| 100+ | €2.600 |
| 250+ | €2.480 |
| 500+ | €2.330 |
| 1000+ | €1.970 |
Product Information
Product Overview
L6364W is a dual channel transceiver IC for SIO and IO-Link sensor applications. It has been designed to support even the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24V supply and signalling cable. It integrates a surge pulse suppressor circuit featuring the protection of the process side pins (VPLUS, CQ, DIO, PGND) against up to ±1.5KV/50us withstand pulses applied with 500 ohm coupling. Also, the same pins are protected against reverse polarity. The IC embeds two linear regulators (V3V3 and V5V) than can work either directly supplied by the external supply rail (VPLUS) or by the high efficiency and configurable (VSET, fSET) embedded DC-DC converter. The output voltage of the DC-DC can be used as additional supply rail for the application. Typical applications are industrial sensors, factory automation, process control.
- Supply voltage from 5V to 35V, 2.5V to 5V compatible I/Os
- 3.3V and 5V, 50mA linear regulators, transparent UART mode for special applications
- Low dissipative (5ohm) CQ and DIO output stages configurable in high side, low side, push/pull
- Configurable reporting threshold (0.11A to 0.25A) of current limitation for CQ and DIO lines
- Configurable reporting threshold (0.22A to 0.5A) of current limitation for CQ//DIO line (join mode)
- Full zero current reverse polarity between VPLUS, CQ, DIO and PGND pins
- 7-bit, calibrated, temperature measurement, configurable (6.0V to 15V) VPLUS undervoltage detection
- Meets ESD IEC 61000-4-2 protection to 4KV, EMC protection against surge above ±2A/50μs
- Multi octet UART mode for M-sequence size up to 15 octets
- CSP 19 package, -40 to +150°C operating temperature
Technical Specifications
500kHz
2MHz
-
35V
3mA
CSP
-40°C
150°C
-
No SVHC (25-Jun-2025)
Transceiver
4.5V
230.4Kbaud
CSP
50mA
19Pins
-
-
Factory Automation, Industrial Sensors, Process Control
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate