Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.300 |
| 10+ | €6.740 |
| 25+ | €6.020 |
| 50+ | €5.540 |
| 100+ | €5.310 |
| 250+ | €5.070 |
| 500+ | €4.880 |
Product Information
Product Overview
The L6470H is a fully integrated micro-stepping Motor Driver with motion engine and SPI. It is realized in analogue mixed signal technology, is an advanced fully integrated solution suitable for driving 2-phase bi-polar stepper motors with micro-stepping. dSPIN™ Integrates a dual low RDS(ON)DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and over-current protection. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position and easily programmed through a dedicated registers set. All commands and data registers including those used to set analogue values are sent through a standard 5Mbit/s SPI.
- Low RDS(ON)Power MOSFETs
- Programmable speed profile and positioning
- Programmable power MOS slew rate
- Up to 1/128 micro-stepping
- Sensorless stall detection
- SPI interface
- Low quiescent and standby currents
- Programmable non-dissipative over-current protection on high and low-side
- 2-level of over-temperature protection
Applications
Motor Drive & Control
Technical Specifications
Microstepping Motor Driver
2Outputs
45V
28Pins
5V
150°C
-
No SVHC (21-Jan-2025)
HTSSOP
Two Phase Stepper
3A
HTSSOP
3.3V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate