Print Page
Image is for illustrative purposes only. Please refer to product description.
6,990 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.090 |
10+ | €6.300 |
25+ | €5.850 |
50+ | €5.610 |
100+ | €5.370 |
250+ | €5.120 |
500+ | €5.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6470PDTR
Order Code2806877
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current3A
Output Voltage45V
IC Case / PackagePowerSO
No. of Pins36Pins
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
1Outputs
Output Voltage
45V
No. of Pins
36Pins
Supply Voltage Max
3.3V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
PowerSO
Motor Type
Two Phase Stepper
Output Current
3A
IC Case / Package
PowerSO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454