Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.861 |
50+ | €0.811 |
100+ | €0.746 |
250+ | €0.717 |
500+ | €0.709 |
1000+ | €0.698 |
2500+ | €0.684 |
Product Information
Product Overview
The L6565D is a current-mode Primary Controller IC. It is specifically designed to build offline quasi-resonant ZVS (zero voltage switching at switch turn-on) fly-back converters. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFETs turn-on. The IC includes also a disable function, an on-chip filter on current sense, an error amplifier with a precise reference voltage for primary regulation and an effective two-level over-current protection.
- Quasi-resonant (QR) zero-voltage switching (ZVS) topology
- Line feed forward to deliver constant power vs. mains change
- Frequency foldback for optimum standby efficiency
- Pulse-by-pulse and hiccup-mode OCP
- Disable function (ON/OFF control)
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
18V
8Pins
-
-
-
-40°C
-
-
-
-
200mA
1Channels
10.3V
SOIC
Surface Mount
-
-
Flyback
150°C
-
No SVHC (21-Jan-2025)
SOIC
12V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate