Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.170 |
25+ | €2.770 |
50+ | €2.700 |
100+ | €2.630 |
250+ | €2.510 |
500+ | €2.420 |
1000+ | €2.400 |
Product Information
Product Overview
The L6599AD is an improved high-voltage Resonant Controller provides 50% complementary duty cycle, the high-side switch and the low-side switch are driven ON/OFF 180° out-of-phase for exactly the same time. Output voltage regulation is obtained by modulating the operating frequency. A fixed dead-time inserted between the turn-OFF of one switch and the turn-ON of the other guarantees soft-switching and enables high-frequency operation. To drive the high-side switch with the bootstrap approach, the IC incorporates a high-voltage floating structure able to withstand more than 600V with a synchronous-driven high-voltage DMOS that replaces the external fast-recovery bootstrap diode. The IC enables the designer to set the operating frequency range of the converter by means of an externally programmable oscillator. At light load the IC may enter a controlled burst mode operation that keeps the converter input consumption to a minimum.
- 50% Duty cycle, variable frequency control of resonant half bridge
- High-accuracy oscillator
- Interface with PFC controller
- Latched disable input
- Burst mode operation at light load
- Input for power-ON/OFF sequencing or brownout protection
- Non-linear soft-start for monotonic output voltage rise
- -300/800mA High-side and low-side gate drivers with UVLO pull-down
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resonant Controller
16V
16Pins
150°C
-
No SVHC (21-Jan-2025)
8.85V
NSOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate