Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.681 |
10+ | €0.482 |
50+ | €0.432 |
200+ | €0.378 |
500+ | €0.336 |
Product Information
Product Overview
L7805CD2T-TR is an L78 series three-terminal positive voltage regulator IC. It is useful for wide range of applications. This regulator provides local on-card regulation, eliminating distribution problems associated with single-point regulation. Each type includes internal current limiting, thermal shutdown, and safe area protection, making it essentially indestructible. With adequate heat sinking, it can deliver over 1A of output current. While primarily designed as a fixed voltage regulator, this device can also be used with external components to obtain adjustable voltages and currents.
- Thermal overload protection, short circuit protection, output transition SOA protection
- DC input voltage is 35V (VO= 5 to 18V), 40V (VO= 20, 24V)
- Output voltage is 5V typ (TJ = 25°C, VI = 10V, IO = 500mA)
- Quiescent current is 6mA max (TJ= 25°C, VI = 10V, IO = 500mA)
- Output noise voltage is 10µV/VO typ (B = 10Hz to 100kHz, TJ = 25°C)
- Supply voltage rejection is 68dB min (VI = 8 to 18V, f = 120Hz, IO = 500mA, TJ = 25°C)
- Dropout voltage is 2V typ (IO = 1A, TJ = 25°C)
- Output resistance is 17mohm typ (f = 1kHz, TJ = 25°C)
- Short circuit peak current is 2.2A typ (TJ = 25°C, VI = 10V, IO = 500mA)
- D²PAK package, operating junction temperature range from 0 to 125°C
Technical Specifications
Fixed
5V
-
10V
5V 1.5A Linear Voltage Regulators
1.5A
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
35V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
-
Technical Docs (3)
Alternatives for L7805CD2T-TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate