Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ACV
Order Code1087093
Product Range7815 Voltage Regulators
Technical Datasheet
100 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.738 |
10+ | €0.544 |
100+ | €0.444 |
500+ | €0.413 |
1000+ | €0.364 |
5000+ | €0.329 |
10000+ | €0.285 |
Price for:Each
Minimum: 5
Multiple: 5
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ACV
Order Code1087093
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product Range7815 Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L7815ACV is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 2% Output voltage tolerance
- Guaranteed in extended temperature range
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
7815 Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for L7815ACV
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability