Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B
Order Code3132554
Your Part Number
Technical Datasheet
5,696 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.830 |
| 10+ | €1.870 |
| 50+ | €1.730 |
| 100+ | €1.430 |
| 250+ | €1.380 |
| 500+ | €1.180 |
| 1000+ | €1.050 |
| 2500+ | €0.892 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B
Order Code3132554
Technical Datasheet
IC Interface Type-
Interface ApplicationsBidirectional Serial Communication in Automotive Diagnostic System
Supply Voltage Min4.8V
Supply Voltage Max36V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L9613B is a data interface. This monolithic integrated circuit containing standard ISO 9141 compatible interface functions.
- Supply VCC current is 1.4mA typical at (VCC <lt/> 5.5V, VLI,VTX = 0V)
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Over temperature shut down function selective to K-I/O pin, TTL compatible TX input
- Defined OFF output status in under voltage condition and VS or GND interruption
- Controlled output slope for low EMI, defined K output OFF for TX input open
- High input impedance for open VS or GND connection, EMI robustness optimized
- Input current is 4µA typical at (VS = 4.8 to 18V, VCC = 3 to 7V, Tj = -40 to +150°C)
- Input threshold hysteresis is 1V max at (VS = 4.8 to 18V, VCC = 3 to 7V, Tj = -40 to +150°C)
- Transmission frequency is 130KHz minimum at (VS = 4.8 to 18V, VCC = 3 to 7V, Tj = -40 to +150°C)
- Output ON impedance is 10 ohm typical at (VS = 4.8 to 18V), SO8 package
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.8V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Bidirectional Serial Communication in Automotive Diagnostic System
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035