Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.640 |
10+ | €2.760 |
25+ | €2.540 |
50+ | €2.420 |
100+ | €2.300 |
250+ | €2.190 |
500+ | €2.180 |
Product Information
Product Overview
L9733CNTR is a automotive octal self configuring low/high side driver. It is a highly flexible monolithic, medium current, output driver that incorporates 8 outputs. This device is capable of switching variable load currents over the ambient range of -40°C to +125°C. The outputs are MOSFET driver which is used to minimize Vdd current requirements. For low-side configured outputs an internal Zener clamp from the drain to gate with a breakdown of 50V minimum will provide fast turn off inductive loads. An 16 bit SPI input is used to command the 8 output drivers either "On" or "Off", reducing the I/O port requirement of the microcontroller.
- AEC-Q100 qualified
- Eight independently self configuring low/high drivers
- Supply voltage range is 4.5V to 5.5V
- Minimum current limit of each output is 1A
- Output voltage clamping minimum is 40V in low-side configuration
- Output voltage clamping maximum is -14V in high-side configuration
- SPI interface for outputs control and for diagnosis data communication
- Additional PWM inputs for 3 outputs
- Internal charge pump without need of external capacitor
- Case style is powerSSO-28 (exposed pad)
Technical Specifications
8Channels
High Side and Low Side
28Pins
Surface Mount
100µA
4.5V
-40°C
20µs
-
MSL 3 - 168 hours
-
MOSFET
PowerSSO
PWM
100µA
5.5V
125°C
100µs
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate