Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
10+ | €4.100 |
25+ | €3.690 |
50+ | €3.280 |
100+ | €2.990 |
250+ | €2.910 |
500+ | €2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965P-FN-TR
Order Code4680577
Technical Datasheet
Battery Type-
Battery ProtectionHigh Voltage, Short Circuit
No. of Cells-
Shutdown Current-
IC Case / PackageWFVFQFN-EP
No. of Pins36Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
IC Case / Package
WFVFQFN-EP
Supply Voltage Min
-
Operating Temperature Min
-
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Battery Protection
High Voltage, Short Circuit
Shutdown Current
-
No. of Pins
36Pins
Supply Voltage Max
-
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability