Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.200 |
Price for:Each
Minimum: 1
Multiple: 1
€110.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LD21-ADIS
Order Code2980996
Technical Datasheet
Device Topology-
No. of Outputs4Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipL99LD21
Dimming Control Type-
Kit ContentsExpansion Board L99LD21
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LED driver discovery board enables to drive four independent high brightness LED strings for automotive front lighting applications by connecting it to the SPC560B-DIS discovery board.
- 2 soldered L99LD21 flexible LED drivers
- Board size 100 x 55mm
- 2 extension headers (2 x 36 pin - 100mil) for quick connection to SPC560B-DIS discovery board
- Controllable by dedicated GUI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
L99LD21
Kit Contents
Expansion Board L99LD21
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235