Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLBP01-0810B
Order Code2292049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.19 |
Price for:Each
Minimum: 2500
Multiple: 2500
€477.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLBP01-0810B
Order Code2292049
Technical Datasheet
IC FunctionLED Bypass Protection
Supply Voltage Min8V
Supply Voltage Max15V
IC Package TypeDO-214AA
No. of Pins2Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LBP01-0810B is a Bypass Switch to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LEDs. It also provides an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. Its robust dice also protect LEDs against surge. The device is compatible with LEDs up to 1A.
- Bidirectional device
- Keep LED strings on in case of LED open mode failure
- Increase lifetime of the lighting system
Applications
LED Lighting, Lighting, Automotive, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
LED Bypass Protection
Supply Voltage Max
15V
No. of Pins
2Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8V
IC Package Type
DO-214AA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016