Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.538 |
9000+ | €0.475 |
Product Information
Product Overview
LD39200PUR is a 2A high PSRR ultra low drop linear regulator with reverse current protection. It provides 2 A of maximum current with an input voltage range from 1.25V to 6.0V and a typical dropout voltage of 130mV. It is stable with ceramic capacitors on the output (10 µF). Typical power supply rejection ratio is 70dB at 1KHz and starts to roll off at 20 KHz. The enable logic control function puts the device in shutdown mode, reducing the total current consumption to 10nA (typ.). Power Good flag is available on a dedicated pin. This device also includes reverse current protection, short-circuit constant current limit and thermal protection. Typical applications include telecom infrastructure and consumer, telecom infrastructure, and medium power POL.
- Input voltage range from 1.25V to 6V, ultra low drop is 130mV typ at 2A load
- Reverse current protection, 2A guaranteed output current
- Power good, internal current and thermal limit
- Dropout voltage is 120mV typical at (VIN = 1.4V; IOUT = 1A; -40°C <lt/> TJ <lt/> 125°C)
- Output noise voltage is 45µVRMS /VOUT typical at (VOUT = VADJ; f = 10Hz to 100KHz)
- Supply voltage rejection is 70dB typical at (VOUT = 1.8V; VIN = VOUT+0.5V)
- Quiescent current is 100µA typical at (IOUT = 0A)
- Shutdown current is 10nA typical at (Ven = 0, Vin = 6V)
- Adjustable pin voltage accuracy is 1% maximum at (TJ = 25°C)
- Operating junction temperature range from -40°C to 125°C, DFN6 package
Technical Specifications
Adjustable
6V
-
-
2A
135mV
Surface Mount
6Pins
125°C
No SVHC (21-Jan-2025)
1.25V
1Outputs
500mV
Positive Output
2A
135mV
DFN-EP
-40°C
Adj 2A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate