Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2000DR
Order Code2806847
Your Part Number
Technical Datasheet
2,907 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.920 |
| 10+ | €1.590 |
| 50+ | €1.460 |
| 100+ | €1.310 |
| 250+ | €1.230 |
| 500+ | €1.180 |
| 1000+ | €1.150 |
| 2500+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2000DR
Order Code2806847
Technical Datasheet
No. of Channels1Channels
Output Current Max3A
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Switching Frequency850kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
3A
Switching Frequency
850kHz
Output Current Max
3A
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907