Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED6000PHR
Order Code2806848
Your Part Number
Technical Datasheet
3,150 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.230 |
| 10+ | €2.430 |
| 25+ | €2.030 |
| 50+ | €1.870 |
| 100+ | €1.780 |
| 250+ | €1.750 |
| 500+ | €1.690 |
| 1000+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED6000PHR
Order Code2806848
Technical Datasheet
No. of Channels1Channels
Output Current Max3A
Output Voltage Max-
IC Case / PackageHTSSOP
No. of Pins16Pins
Input Voltage Min4.5V
Input Voltage Max61V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck-Boost
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Switching Frequency1.5MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
61V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
3A
Switching Frequency
1.5MHz
Output Current Max
3A
IC Case / Package
HTSSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck-Boost
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201