Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS25BATR
Order Code2980919
Your Part Number
Technical Datasheet
51 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.890 |
| 10+ | €5.080 |
| 25+ | €4.820 |
| 50+ | €4.640 |
| 100+ | €4.480 |
| 250+ | €4.320 |
| 500+ | €4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS25BATR
Order Code2980919
Technical Datasheet
Sensing Range - Accelerometer± 3.85g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ0.122mg/LSB
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max1.99V
Sensitivity Min0.112mg/LSB
Operating Temperature Min-40°C
Sensitivity Max0.132mg/LSB
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LIS25BATR is a low-noise high-bandwidth three-axis digital accelerometer with a dedicated TDM interface. It has a full scale of ±3.85g and works with a time-division multiplexing (TDM) interface.
- TDM server interface, low noise, high, flat bandwidth
- Supply voltage is 1.8V typical at (Vdd = 1.8V, T = 25°C)
- Output data rate is 8KHz typical at (TDM at 8KHz)
- Startup time is 10ms maximum at (Vdd = 1.8V, T = 25°C)
- Current consumption in triaxial mode is 2.58mA typical at (Vdd = 1.8V, T = 25°C)
- PSR in band is 3.16mgrms maximum at ("electrical noise" test mode. Vdd = 1.8V)
- Operating temperature range from -40°C to +85°C
- 14-lead LGA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Range - Accelerometer
± 3.85g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
0.122mg/LSB
Supply Voltage Min
1.71V
Sensitivity Min
0.112mg/LSB
Sensitivity Max
0.132mg/LSB
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
14Pins
Sensor Case Style
LGA
Supply Voltage Max
1.99V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001