Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.570 |
50+ | €1.430 |
100+ | €1.280 |
250+ | €1.200 |
500+ | €1.160 |
1000+ | €1.080 |
2500+ | €0.998 |
Product Information
Product Overview
The LM234DT is a 3-terminal adjustable Current Source IC characterized by an operating current range of 10000, 1 an excellent current regulation a wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltages of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
- Operates from 1 to 40V
- 0.02%/V Current regulation
- 1µA to 10mA Programmable
- ±3% Initial accuracy
Applications
Sensing & Instrumentation
Technical Specifications
Current Source
1V
-25°C
40V
100°C
-
SOIC
SOIC
3%
-
-
No SVHC (21-Jan-2025)
Current
± 3%
-25°C
100°C
-
SOIC
8Pins
8 Pin
-25°C to +100°C
100°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate