Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.117 |
| 12000+ | €0.115 |
Product Information
Product Overview
The LM2903PT is a low-power dual Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. In addition, the device has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
- Very low supply current (0.4mA) - independent of supply voltage
- Input common-mode voltage range includes negative rail
- 250mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Power
1.3µs
TSSOP
CMOS, DTL, ECL, MOS, TTL
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
TSSOP
2 Comparators
2Channels
± 1V to ± 18V
8Pins
Single & Dual Supply
-40°C
-
-
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate