Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 8000+ | €0.964 |
Product Information
Product Overview
LPS22CHTR is a high-performance MEMS nano pressure sensor, absolute digital output barometer. It is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. The package is holed to allow external pressure to reach the sensing element. Typical applications are altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, gas metering.
- 260 to 1260hPa absolute pressure range, current consumption down to 4μA
- Low pressure sensor noise is 0.75Pa, relative pressure accuracy is 10Pa
- Embedded temperature compensation, 24-bit pressure data output
- ODR from 1Hz to 200Hz, SPI, I²C interfaces, embedded FIFO
- Interrupt functions: aata-ready, FIFO flags, pressure thresholds
- Supply voltage range 1.7 to 3.6V, high shock survivability is 22000g
- HLGA-10L package
- Temperature rating range from -40 to +85°C
Technical Specifications
Absolute
126kPa
3.6V
HLGA
Digital
-
I2C, SPI
-40°C
-
MSL 3 - 168 hours
26kPa
1.7V
HLGA
10Pins
± 1 hPa
Surface Mount
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate