Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €3.890 |
25+ | €3.680 |
50+ | €3.540 |
100+ | €3.410 |
250+ | €3.290 |
500+ | €3.160 |
Product Information
Product Overview
LSM6DSO16ISTR is an iNEMO inertial module. It is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59mA in high-performance mode and enabling always-on low-power features for optimal motion results in personal electronics and IoT solutions. It features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors: the internal accelerometer and gyroscope and 4 external sensors. This embeds a new ST category of processing, ISPU to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core which can execute signal processing and AI algorithms in the edge. Application includes industrial robots, asset tracking, anomaly detection and condition monitoring, event detection in alarms and smart homes, complex motion detection and gesture recognition for personal health, IoT and connected devices.
- 3-axis accelerometer with selectable full scale ±2/±4/±8/±16g
- 3-axis gyroscope with selectable full scale is ±125/±250/±500/±1000/±2000dps
- Low-power consumption 0.59mA in high-performance mode, 0.46mA in low power mode
- 70μg/√Hz typ acceleration noise density in high-performance mode (FS = ±2g)
- Sensor hub feature to efficiently collect data from additional external sensors
- SPI / I²C serial interface, embedded temperature sensor
- Supply voltage range from 1.71 to 3.6V (Vdd = 1.8V, T = 25°C)
- Power supply for I/O range from 1.62 to 3.6V (Vdd = 1.8V, T = 25°C)
- 35ms typical turn-on time (Vdd = 1.8V, T = 25°C)
- LGA-14L package, temperature range from -40 to +85°C
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Accelerometer, Gyroscope
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate