Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €4.500 |
25+ | €4.090 |
50+ | €4.070 |
100+ | €4.050 |
250+ | €4.030 |
Product Information
Product Overview
LSM6DSRXTR is a iNEMO inertial module with embedded machine learning core. It is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended full-scale range for the gyroscope, up to 4000dps, and high stability over temperature and time. It embeds a broad range of advanced functions supporting android wearable sensors and programmable sensors (suitable for activity recognition). It embeds a machine learning core able to identify if a data pattern matches an activity in a user-defined set of classes, reducing power consumption and increasing performance of the sensor. Typical applications are motion tracking and gesture detection, virtual and augmented reality, OIS for camera applications, sensor hub, indoor navigation, IoT and connected devices, sports applications, vibration monitoring and compensation, drones, robotics, high-precision systems.
- Android compliant, auxiliary SPI for OIS data output for gyroscope and accelerometer
- ±2/±4/±8/±16g full scale, ±125/±250/±500/±1000/±2000/±4000dps full scale
- Analog supply voltage range 1.71V to 3.6V
- SPI / I²C and MIPI I3CSM serial interface with main processor data synchronization
- Supports sensor synchronization S4S for Qualcomm, full spec compliant (I²C, MIPI I3CSM, SPI)
- Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
- Programmable finite state machine: accelerometer, gyroscope, and external sensors
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- Embedded temperature sensor, machine learning core
- LGA-14L package, temperature rating range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Accelerometer, Gyroscope
1.71V
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate