Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24128-BRDW6TP
Order Code4384343
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.214 |
| 12000+ | €0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€856.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24128-BRDW6TP
Order Code4384343
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24128-BRDW6TP is a 128Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 16K × 8bits. It can operate with a supply voltage from 1.8V to 5.5V. It can also operate with a clock frequency of 1MHz.
- VCC voltage range from 1.8V to 5.5V, random and sequential read modes
- Byte write within 5ms, page write within 5ms
- Write protect of the whole memory array, enhanced ESD/latch-Up protection
- More than 4 million write cycles, more than 200-years data retention
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Output leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Supply current (read) is 0.8mA maximum at (VCC = 1.8V, fc = 400KHz)
- Supply current (write) is 2mA maximum at (1.8V ≤ VCC <lt/> 2.5V)
- Industrial temperature range from -40°C to 85°C, TSSOP8 package
Technical Specifications
Memory Density
128Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
16K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability