Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.459 |
10+ | €0.452 |
100+ | €0.392 |
500+ | €0.381 |
1000+ | €0.371 |
2500+ | €0.363 |
5000+ | €0.336 |
Product Information
Product Overview
M24128-DFMC6TG is a 128Kbit I²C-compatible bus EEPROM (electrically erasable programmable memory) organized as 16K × 8bits. It can operate with a supply voltage from 1.7V to 5.5V. This device operates with a clock frequency of 1MHz (or less). It offers an additional page, named the identification page (64 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
- Output leakage current is ±2µA max at (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Input leakage current is ±2µA max at (VIN = VSS or VCC device in standby mode)
- Standby supply current is 1µA max at (VIN = VSS or VCC, VCC = 1.6V or 1.7V)
- Operating temperature range from -40°C to +85°C, WLCSP ECOPACK2 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
128Kbit
I2C
UFDFPN
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
16K x 8bit
1MHz
8Pins
5.5V
-40°C
128Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M24128-DFMC6TG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate