Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRCS6TP/K
Order Code2806899
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
4,260 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.130 |
| 10+ | €2.920 |
| 25+ | €2.780 |
| 50+ | €2.750 |
| 100+ | €2.710 |
| 250+ | €2.620 |
| 500+ | €2.560 |
| 1000+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRCS6TP/K
Order Code2806899
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24M02-DRCS6TP/K is a 2Mbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 256K x 8bits. The M24M02-DR offers an additional page, named the identification page (256 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- 1.8V to 5.5V single supply voltage
- Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
- 2Mbit (256Kbyte) of EEPROM with 256 byte page size
- Write: byte write within 10ms and page write within 10ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
- 8 lead WLCSP ECOPACK2 (chip scale package) and temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
2Mbit
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
256K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023