Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €1.100 |
50+ | €1.050 |
100+ | €1.020 |
250+ | €0.995 |
500+ | €0.976 |
1000+ | €0.944 |
2500+ | €0.940 |
Product Information
Product Overview
M24M02E-FMN6TP is a 2Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256 K x 8 bits. It offers three 8-bit registers. This device type identifier (DTI) register is permanently locked in read-only mode. The configurable device address (CDA) register authorizes the user, through software, to configure up to two possibilities of chip enable address. The software write protection (SWP) register authorizes the user, through software, to write and protect partial or full memory array. Moreover, this device offers an additional page, named the identification page (256-byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- I²C serial access EEPROM, 2Mbit (256K x 8bit), VCC voltage range from 1.6V to 5.5V
- Enhanced ESD/latch-up protection, more than 4 million write cycles
- More than 200-year data retention, fast wake-up time (less than 5μs)
- Configurable device address register, device type identifier register (in read-only)
- Preprogrammed device address, software write protection register
- Hardware write protection of the whole memory array, random and sequential read modes
- Operating clock frequency is 1MHz typical, load capacitance is 100pF maximum
- Supply current (read) is 0.5mA maximum at (fC = 400KHz)
- Input leakage current is ± 2µA maximum, standby supply current is 1µA maximum
- Industrial temperature range from -40°C to 85°C, SO8 package
Technical Specifications
2Mbit
I2C
NSOIC
1.6V
Surface Mount
85°C
No SVHC (21-Jan-2025)
256K x 8bit
1MHz
8Pins
5.5V
-40°C
2Mbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate