Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.620 |
Product Information
Product Overview
The M24SR-DISCO-PREM is a Demonstration Kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can be operated from an I²C interface or by a 13.56MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag. The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I²C and the LCD screen via SPI bus.
- 31 x 30mm 13.56MHz double layer inductive antenna etched on PCB (ANT14)
- STM32F103RGT6 64LQFP 32-bit microcontroller with 1MB flash memory
- USB micro-B connector for board powering
- JTAG connector for microcontroller firmware upgrade and debug
- Bluetooth module with audio outputs connected to 3.5mm jack
- Heatset
Technical Specifications
STMicroelectronics
Communication & Networking
ARM
STM32F1
-
M24SR64, STM32F103RGT6
RFID Tag
Cortex-M3
Premium Edition Discovery kit
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate