Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T11M6F
Order Code2463678
Your Part Number
Technical Datasheet
591 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.11 |
| 10+ | €2.34 |
| 25+ | €2.14 |
| 50+ | €2.04 |
| 100+ | €1.93 |
| 250+ | €1.92 |
| 500+ | €1.90 |
| 1000+ | €1.89 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T11M6F
Order Code2463678
Technical Datasheet
InterfacesI2C
Date FormatDD:MM:YYYY
Clock Formatss:mm:hh
Clock IC TypeRTC
Time Formatss:mm:hh
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Clock Format
ss:mm:hh
Time Format
ss:mm:hh
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
DD:MM:YYYY
Clock IC Type
RTC
Supply Voltage Min
2V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for M41T11M6F
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003