Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.460 |
5+ | €40.490 |
10+ | €36.520 |
25+ | €34.250 |
50+ | €33.570 |
Product Information
Product Overview
The M48T18-100PC1 is a TIMEKEEPER® Non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
- Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Typical clock accuracy of ±1 minute a month at 25°C
- Software controlled clock calibration for high accuracy applications
- Automatic power-fail chip deselect and WRITE protection
- 100ns Speed
Applications
Security, Communications & Networking
Warnings
Do not wave solder SOIC to avoid damaging SNAPHAT« sockets. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YY-MM-DD-dd
Timekeeper
5.5V
28Pins
0°C
-
-
HH:MM:SS
4.5V
DIP
Parallel
70°C
-
No SVHC (21-Jan-2025)
Alternatives for M48T18-100PC1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate