Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.980 |
10+ | €18.390 |
25+ | €17.700 |
50+ | €17.370 |
100+ | €16.810 |
Product Information
Product Overview
The M48Z35-70PC1 is a 32Kb x 8 Non-volatile Static RAM that integrates power-fail de-select circuitry and battery control logic on a single die. The M48Z35 is a non-volatile pin and function equivalent to any JEDEC standard 32K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed. The 28-pin 330mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery.
- Integrated ultralow power SRAM, power-fail control circuit and battery
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Applications
Communications & Networking
Technical Specifications
SRAM
32K x 8bit
70ns
28Pins
5.5V
70°C
No SVHC (21-Jan-2025)
256Kbit
Parallel
DIP
4.75V
0°C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate