Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C66-WMN6P
Order Code9882758
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
1,472 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.235 |
| 10+ | €0.225 |
| 100+ | €0.211 |
| 500+ | €0.201 |
| 1000+ | €0.196 |
| 5000+ | €0.189 |
| 10000+ | €0.185 |
Price for:Each
Minimum: 5
Multiple: 5
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C66-WMN6P
Order Code9882758
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesMicrowire
Clock Frequency Max2MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M93C66-WMN6P is a 4Kbit Electrically Erasable Programmable Memory (EEPROM) device accessed through the MICROWIRE bus protocol. The memory array can be configured either in bytes (x8b) or in words (x16b). It operate with a clock frequency of 2MHz (or less), over an ambient temperature range of -40/+85°C.
- Industry standard MICROWIRE bus
- Dual organization by word (x16) or byte (x8)
- Programming instructions that work on byte, word or entire memory
- 5ms Self-timed programming cycle with auto-erase
- READY/BUSY signal during programming
- 2MHz Clock rate
- Sequential read operation
- Enhanced ESD/latch-up behaviour
- More than 4 million write cycles
- More than 200-year data retention
Applications
Computers & Computer Peripherals
Technical Specifications
Memory Density
4Kbit
Interfaces
Microwire
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
512 x 8bit
Clock Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M93C66-WMN6P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability