Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-RMN6P
Order Code3129815
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
1,102 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 10+ | €1.270 |
| 50+ | €1.220 |
| 100+ | €1.190 |
| 250+ | €1.180 |
| 500+ | €1.170 |
| 1000+ | €1.160 |
| 2500+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-RMN6P
Order Code3129815
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesSPI
Clock Frequency Max16MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Mbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
128K x 8bit
Clock Frequency Max
16MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M95M01-RMN6P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042