Print Page
Image is for illustrative purposes only. Please refer to product description.
4,650 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.885 |
| 10+ | €0.464 |
| 100+ | €0.319 |
| 500+ | €0.303 |
| 1000+ | €0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJD44H11T4-A
Order Code3366973
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MJD44H11T4-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability