Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.344 |
10+ | €0.244 |
100+ | €0.230 |
500+ | €0.197 |
1000+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-04D3
Order Code4306538
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth 5, IEEE 802.15.4, OpenThread, Zigbee
Filter Case StyleCSPG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
CSPG
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
RF Filter Applications
Bluetooth 5, IEEE 802.15.4, OpenThread, Zigbee
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability